Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 8-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 8-VFLGA
Enhanced Security System using motion and pressure sensors
InvenSense Pressure Sensors Explainer

ICP-10111

DigiKey Part Number
1428-1145-2-ND - Tape & Reel (TR)
1428-1145-1-ND - Cut Tape (CT)
1428-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICP-10111
Description
SENSOR 15.95PSIA 8LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 8-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
ICP-10111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C
Output
-
Accuracy
-
Voltage - Supply
1.8V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 171
Check for Additional Incoming Stock
Last Time Buy Date: 11.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
552,95600 Kč264,78 Kč
1050,54200 Kč505,42 Kč
2547,67400 Kč1 191,85 Kč
5045,71680 Kč2 285,84 Kč
10043,92150 Kč4 392,15 Kč
50040,31322 Kč20 156,61 Kč
1 00038,97019 Kč38 970,19 Kč
5 00036,62471 Kč183 123,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00035,25619 Kč352 561,90 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč