
SEN0516 | |
|---|---|
DigiKey Part Number | 1738-SEN0516-ND |
Manufacturer | |
Manufacturer Product Number | SEN0516 |
Description | FERMION: ICP-10111 PRESSURE SENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICP-10111 Pressure Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | ICP-10111 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |





