
KP466XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP466XTMA1TR-ND - Tape & Reel (TR) 448-KP466XTMA1CT-ND - Cut Tape (CT) 448-KP466XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP466XTMA1 |
Description | XENSIV DIGITAL ABSOLUTE PRESSURE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP466XTMA1 Models |
Category | Accuracy ±0.22PSI (±1.5kPa) |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.25V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Applications Board Mount | Qualification AEC-Q103-002 |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | Package / Case 8-SMD, Flat Leads, Exposed Pad |
Output Type Digital | Supplier Device Package PG-DFN-8-1 |
Output 14 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 61,94400 Kč | 309,72 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 25 | 55,75400 Kč | 1 393,85 Kč |
| 50 | 53,46520 Kč | 2 673,26 Kč |
| 100 | 51,36950 Kč | 5 136,95 Kč |
| 500 | 47,14806 Kč | 23 574,03 Kč |
| 1 000 | 45,57679 Kč | 45 576,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 43,11365 Kč | 146 586,41 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |




