Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 250Hz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 250Hz I2C, SPI
SmartAutomotive by InvenSense, a TDK Group company

IAM-20380HT

DigiKey Part Number
1428-IAM-20380HTTR-ND - Tape & Reel (TR)
1428-IAM-20380HTCT-ND - Cut Tape (CT)
1428-IAM-20380HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20380HT
Description
SENSOR ACCELEROMETER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 250Hz I2C, SPI 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±250, 500, 1000, 2000
Sensitivity (LSB/(°/s))
16.4 ~ 131
Sensitivity (mV/°/s)
-
Bandwidth
5Hz ~ 250Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Current - Supply
2.6 mA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-WFLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5203,63800 Kč1 018,19 Kč
10195,74300 Kč1 957,43 Kč
25186,31120 Kč4 657,78 Kč
50179,86040 Kč8 993,02 Kč
100173,94740 Kč17 394,74 Kč
500166,41754 Kč83 208,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000148,63590 Kč743 179,50 Kč
Manufacturers Standard Package
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč