8-Pin LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Pin LGA
8-Pin LGA
TDK Ultrasonic Time-of-Flight Sensors - Elevating Presence Detection to an Art

CH101-02ABR

DigiKey Part Number
1428-CH101-02ABRTR-ND - Tape & Reel (TR)
1428-CH101-02ABRCT-ND - Cut Tape (CT)
1428-CH101-02ABRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH101-02ABR
Description
ULT SEN TX/RX 175KHZ 1.62V/1.98V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 175kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transmitter, Receiver
Frequency
175kHz
Voltage - Rated
1.62 V ~ 1.98 V
Beam Angle
180°
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1284,00000 Kč284,00 Kč
10223,83100 Kč2 238,31 Kč
25208,80080 Kč5 220,02 Kč
100192,29110 Kč19 229,11 Kč
250184,42024 Kč46 105,06 Kč
500179,67562 Kč89 837,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000129,92619 Kč129 926,19 Kč
Manufacturers Standard Package
Unit Price without VAT:284,00000 Kč
Unit Price with VAT:343,64000 Kč