
NTCDP4AG103HCFCBA | |
---|---|
DigiKey Part Number | 445-NTCDP4AG103HCFCBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCDP4AG103HCFCBA |
Description | NTC ASSEMBLY, EPOXY CASE WITH SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 26.4 mW | |
Length - Lead Wire | 15.75" (400.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,69000 Kč | 137,69 Kč |
5 | 124,35600 Kč | 621,78 Kč |
10 | 119,41800 Kč | 1 194,18 Kč |
25 | 113,49000 Kč | 2 837,25 Kč |
50 | 109,44500 Kč | 5 472,25 Kč |
100 | 105,73520 Kč | 10 573,52 Kč |
500 | 105,38938 Kč | 52 694,69 Kč |
Unit Price without VAT: | 137,69000 Kč |
---|---|
Unit Price with VAT: | 166,60490 Kč |