
AVRM1005C270KT101N | |
|---|---|
DigiKey Part Number | 445-174350-2-ND - Tape & Reel (TR) 445-174350-1-ND - Cut Tape (CT) 445-174350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1005C270KT101N |
Description | VARISTOR 27V 4A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 4 A | |
Energy | 0.06J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 25 | 3,21640 Kč | 80,41 Kč |
| 100 | 2,38710 Kč | 238,71 Kč |
| 250 | 1,97872 Kč | 494,68 Kč |
| 500 | 1,72652 Kč | 863,26 Kč |
| 1 000 | 1,51518 Kč | 1 515,18 Kč |
| 2 500 | 1,28733 Kč | 3 218,33 Kč |
| 5 000 | 1,14718 Kč | 5 735,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80499 Kč | 8 049,90 Kč |
| 20 000 | 0,78304 Kč | 15 660,80 Kč |
| 30 000 | 0,77205 Kč | 23 161,50 Kč |
| 50 000 | 0,75988 Kč | 37 994,00 Kč |
| 70 000 | 0,75276 Kč | 52 693,20 Kč |
| 100 000 | 0,74592 Kč | 74 592,00 Kč |
| 250 000 | 0,73118 Kč | 182 795,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |










