
FCC16162ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC16162ADTPTR-ND - Tape & Reel (TR) 2315-FCC16162ADTPCT-ND - Cut Tape (CT) 2315-FCC16162ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16162ADTP |
Description | FUSE CHIP 1.6A 36VDC 0603 |
Customer Reference | |
Detailed Description | 1.6 A 36 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 5 | 2,77800 Kč | 13,89 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 50 | 2,11340 Kč | 105,67 Kč |
| 100 | 1,94920 Kč | 194,92 Kč |
| 250 | 1,75304 Kč | 438,26 Kč |
| 500 | 1,61790 Kč | 808,95 Kč |
| 1 000 | 1,49245 Kč | 1 492,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23622 Kč | 6 181,10 Kč |
| 10 000 | 1,13908 Kč | 11 390,80 Kč |
| 15 000 | 1,08556 Kč | 16 283,40 Kč |
| 25 000 | 1,02140 Kč | 25 535,00 Kč |
| 35 000 | 0,98101 Kč | 34 335,35 Kč |
| 50 000 | 0,95778 Kč | 47 889,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |









