



43700000200000 | |
|---|---|
DigiKey Part Number | 1487-1016-ND |
Manufacturer | |
Manufacturer Product Number | 43700000200000 |
Description | THERMOELECT ASSY AIR-AIR 480W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 480 W |
Datasheet | Datasheet |
EDA/CAD Models | 43700000200000 Models |
Category | Current 19 A |
Manufacturer Tark Thermal Solutions | Voltage 24 V |
Series | Fan Location Cold Side / Warm Side |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active | Weight 29 lbs (13.2 kg) |
Heat Transfer Type Air to Air | Dimensions - Overall 330mm L x 330mm W x 225.3mm H |
Power - Cooling 480 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 628,94000 Kč | 46 628,94 Kč |
| Unit Price without VAT: | 46 628,94000 Kč |
|---|---|
| Unit Price with VAT: | 56 421,01740 Kč |










