Air to Air Thermoelectric Assembly 150 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Modulo X 150-12

DigiKey Part Number
3193-ModuloX150-12-ND
Manufacturer
Manufacturer Product Number
Modulo X 150-12
Description
12V 150W THERMOELEC ASSY AIR-AIR
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 150 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
150 W
Manufacturer
Thermoelectric Conversion Systems Ltd
Current
10 A
Series
Voltage
24 V
Packaging
Bulk
Fan Location
Cold Side / Warm Side
Part Status
Active
Dimensions - Overall
253mm L x 165mm W x 229mm H
Heat Transfer Type
Air to Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 405,48000 Kč12 405,48 Kč
512 157,33800 Kč60 786,69 Kč
1011 785,19300 Kč117 851,93 Kč
Unit Price without VAT:12 405,48000 Kč
Unit Price with VAT:15 010,63080 Kč