
HET200VC | |
|---|---|
DigiKey Part Number | 603-2016-ND |
Manufacturer | |
Manufacturer Product Number | HET200VC |
Description | THERMOELECT ASSY AIR-AIR 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Delta Electronics | Voltage 24 V |
Series | Fan Location Cold Side / Warm Side |
Packaging Box | Operating Temperature -40°C ~ 55°C |
Part Status Active | Weight 13 lbs (5.9 kg) |
Heat Transfer Type Air to Air | Dimensions - Overall 400mm L x 169mm W x 181mm H |
Power - Cooling 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Modulo X 150-24 | Thermoelectric Conversion Systems Ltd | 5 | 3193-ModuloX150-24-ND | 14 491,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 083,87000 Kč | 21 083,87 Kč |
| 5 | 19 808,97200 Kč | 99 044,86 Kč |
| 10 | 19 579,81100 Kč | 195 798,11 Kč |
| Unit Price without VAT: | 21 083,87000 Kč |
|---|---|
| Unit Price with VAT: | 25 511,48270 Kč |









