




DL-210-24-00-00-00 | |
|---|---|
DigiKey Part Number | 926-1091-ND |
Manufacturer | |
Manufacturer Product Number | DL-210-24-00-00-00 |
Description | THERMOELECT ASSY DIRECT-LIQ 207W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Direct to Liquid Thermoelectric Assembly 207 W |
Datasheet | Datasheet |
EDA/CAD Models | DL-210-24-00-00-00 Models |
Category | Current 8.1 A |
Manufacturer Tark Thermal Solutions | Voltage 24 V |
Series | Power - Input 194 W |
Packaging Box | Operating Temperature -10°C ~ 62°C |
Part Status Active | Weight 2.9 lbs (1.3 kg) |
Heat Transfer Type Direct to Liquid | Dimensions - Overall 240mm L x 60mm W x 39mm H |
Power - Cooling 207 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 347,27000 Kč | 11 347,27 Kč |
| 5 | 10 660,87200 Kč | 53 304,36 Kč |
| 10 | 10 378,34300 Kč | 103 783,43 Kč |
| Unit Price without VAT: | 11 347,27000 Kč |
|---|---|
| Unit Price with VAT: | 13 730,19670 Kč |





