
TS.16.0111 | |
|---|---|
DigiKey Part Number | 931-TS.16.0111-ND |
Manufacturer | |
Manufacturer Product Number | TS.16.0111 |
Description | GPS/GLONASS/GALILEO/BEIDOU ACTIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Surface Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Gain 1.19dBi, 2.29dBi, 1.4dBi |
Packaging Bag | Features LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.603GHz | Height (Max) 2.362" (60.00mm) |
Antenna Type Module | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,11000 Kč | 1 241,11 Kč |
| 10 | 1 022,96200 Kč | 10 229,62 Kč |
| 25 | 968,48760 Kč | 24 212,19 Kč |
| 100 | 908,61370 Kč | 90 861,37 Kč |
| Unit Price without VAT: | 1 241,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,74310 Kč |











