
TS.07.0113W | |
|---|---|
DigiKey Part Number | 931-TS.07.0113W-ND |
Manufacturer | |
Manufacturer Product Number | TS.07.0113W |
Description | WHITE GPS/GLONASS/GALILEO/BEIDOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Return Loss -7dB |
Packaging Bag | Gain -0.79dBi, -0.55dBi, -0.16dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 2.835" (72.00mm) |
Antenna Type Whip, Right Angle | Applications Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,29000 Kč | 270,29 Kč |
| 10 | 212,43400 Kč | 2 124,34 Kč |
| 25 | 197,97720 Kč | 4 949,43 Kč |
| 100 | 182,07890 Kč | 18 207,89 Kč |
| 300 | 173,21187 Kč | 51 963,56 Kč |
| 500 | 169,93520 Kč | 84 967,60 Kč |
| 1 000 | 166,17621 Kč | 166 176,21 Kč |
| Unit Price without VAT: | 270,29000 Kč |
|---|---|
| Unit Price with VAT: | 327,05090 Kč |


