1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJY611DGDZ4NL

DigiKey Part Number
931-TMJY611DGDZ4NL-ND
Manufacturer
Manufacturer Product Number
TMJY611DGDZ4NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Taoglas Limited
LED Color
Green, Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,15000 Kč301,15 Kč
10255,93900 Kč2 559,39 Kč
25239,90480 Kč5 997,62 Kč
60225,53483 Kč13 532,09 Kč
120214,77517 Kč25 773,02 Kč
300201,33970 Kč60 401,91 Kč
540193,16867 Kč104 311,08 Kč
1 020184,70326 Kč188 397,33 Kč
Manufacturers Standard Package
Unit Price without VAT:301,15000 Kč
Unit Price with VAT:364,39150 Kč