Connector Header Through Hole 6 position 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.400" (10.16mm)
1-2326092-2
1-2326092-2

1-2326092-2

DigiKey Part Number
17-1-2326092-2-ND
Manufacturer
Manufacturer Product Number
1-2326092-2
Description
DYNAMIC D-5 V-HDR ASSY 6P AU0.38
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2326092-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.157" (4.00mm)
Series
Insulation Height
1.252" (31.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
35A
Mounting Type
Voltage Rating
630VAC/DC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1485,10000 Kč485,10 Kč
11409,48818 Kč4 504,37 Kč
110348,10291 Kč38 291,32 Kč
506312,60870 Kč158 180,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:485,10000 Kč
Unit Price with VAT:586,97100 Kč