1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G27-122T-015

DigiKey Part Number
5923-G27-122T-015-ND
Manufacturer
Manufacturer Product Number
G27-122T-015
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
G27-122T-015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.525" (13.33mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
10245,53000 Kč2 455,30 Kč
48219,78354 Kč10 549,61 Kč
96209,29542 Kč20 092,36 Kč
144203,39479 Kč29 288,85 Kč
288193,69563 Kč55 784,34 Kč
528185,59369 Kč97 993,47 Kč
1 008177,32727 Kč178 745,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč