
PCS.55.A | |
|---|---|
DigiKey Part Number | 931-PCS.55.ATR-ND - Tape & Reel (TR) 931-PCS.55.ACT-ND - Cut Tape (CT) 931-PCS.55.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.55.A |
Description | WIDEBAND 5G PCB SMD ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 722MHz, 773MHz, 840MHz, 920MHz, 1.472GHz, 1.581GHz, 1.932GHz, 2.595GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.56GHz ~ 1.602GHz, 1.71GHz ~ 2.155GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | -3.3dBi, 0.2dBi, -0.3dBi, -1dBi, -1.8dBi, 0.4dBi, 1.6dBi, 3.7dBi, 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 44,15440 Kč | 1 103,86 Kč |
| 100 | 42,31310 Kč | 4 231,31 Kč |
| 250 | 39,97180 Kč | 9 992,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,27664 Kč | 35 276,64 Kč |
| 2 000 | 32,67310 Kč | 65 346,20 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |







