
PCS.55.M | |
|---|---|
DigiKey Part Number | 931-PCS.55.M-ND |
Manufacturer | |
Manufacturer Product Number | PCS.55.M |
Description | 4G/5G SMD FR4 ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, GNSS, LTE Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657MHz, 722MHz, 773MHz, 840MHz, 920MHz, 1.472GHz, 1.581GHz, 1.932GHz, 2.595GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.56GHz ~ 1.602GHz, 1.71GHz ~ 2.155GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | -5.9dB, -4.7dB, -3.7dB, -3.3dB, -3.1dB, -2.6dB, -2.5dB, -1.8dB | |
Gain | -3.3dBi, 0.2dBi, -0.3dBi, -1dBi, -1.8dBi, 0.4dBi, 1.6dBi, 3.7dBi, 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 100 | 41,11620 Kč | 4 111,62 Kč |
| 250 | 38,93448 Kč | 9 733,62 Kč |
| 500 | 37,62002 Kč | 18 810,01 Kč |
| 1 000 | 36,53820 Kč | 36 538,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |





