RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE Flat Bar Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS.50.A

DigiKey Part Number
931-PCS.50.ATR-ND - Tape & Reel (TR)
931-PCS.50.ACT-ND - Cut Tape (CT)
931-PCS.50.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS.50.A
Description
600-6000MHZ FR4 SMALL FORM FACTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE Flat Bar Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 722MHz, 773MHz, 840MHz, 920MHz, 1.581GHz, 2.2GHz, 3.55GHz, 4.7GHz, 5.4GHz
Frequency Range
617MHz ~ 960MHz, 1.56GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5.8GHz
Antenna Type
Flat Bar
Number of Bands
10
VSWR
-
Return Loss
-
Gain
-2.6dBi, -2.1dBi, -1.2dBi, -0.8dBi, -0.5dBi, 2.81dBi, 4.79dBi, 4.71dBi, 2.84dBi, 3.99dBi
Power - Max
5 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1081,91300 Kč819,13 Kč
2575,53400 Kč1 888,35 Kč
10068,51860 Kč6 851,86 Kč
25067,46656 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,50314 Kč61 503,14 Kč
2 00060,13827 Kč120 276,54 Kč
3 00059,45479 Kč178 364,37 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč