


PCS.06.A | |
|---|---|
DigiKey Part Number | 931-1296-2-ND - Tape & Reel (TR) 931-1296-1-ND - Cut Tape (CT) 931-PCS.06.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.06.A |
Description | RF ANT 700MHZ/850MHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PCS.06.A Models |
Category | Number of Bands 7 |
Manufacturer Taoglas Limited | Return Loss -7dB, -6dB |
Series | Gain -0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 5 W |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 25 | 47,91760 Kč | 1 197,94 Kč |
| 100 | 43,12710 Kč | 4 312,71 Kč |
| 250 | 40,84592 Kč | 10 211,48 Kč |
| 500 | 39,88614 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,33846 Kč | 38 338,46 Kč |
| 2 000 | 37,40643 Kč | 74 812,86 Kč |
| 3 000 | 36,93982 Kč | 110 819,46 Kč |
| 5 000 | 36,42284 Kč | 182 114,20 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |











