


0ZRM0065FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRM0065FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRM0065FF1E |
Description | PTC RESET FUSE 120V 650MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0065FF1E Models |
Category | Resistance - Initial (Ri) (Min) 310 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 720 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 120V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 650 mA | Size / Dimension 0.382" Dia x 0.150" T (9.70mm x 3.80mm) |
Current - Trip (It) 1.3 A | Height - Seated (Max) 0.587" (14.90mm) |
Current - Max 5 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5.7 s | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 9,43240 Kč | 471,62 Kč |
| 100 | 8,70370 Kč | 870,37 Kč |
| 250 | 7,82468 Kč | 1 956,17 Kč |
| 500 | 7,21744 Kč | 3 608,72 Kč |
| 3 000 | 5,84647 Kč | 17 539,41 Kč |
| 6 000 | 5,38392 Kč | 32 303,52 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |







