


SMCJ90A-13-F | |
|---|---|
DigiKey Part Number | SMCJ90A-FDITR-ND - Tape & Reel (TR) SMCJ90A-FDICT-ND - Cut Tape (CT) SMCJ90A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A-13-F |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ90A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A-E3/57T | Vishay General Semiconductor - Diodes Division | 2 217 | SMCJ90A-E3/57TGICT-ND | 21,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 10,25120 Kč | 1 025,12 Kč |
| 500 | 7,93304 Kč | 3 966,52 Kč |
| 1 000 | 7,18615 Kč | 7 186,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23718 Kč | 18 711,54 Kč |
| 6 000 | 5,75933 Kč | 34 555,98 Kč |
| 9 000 | 5,51589 Kč | 49 643,01 Kč |
| 15 000 | 5,24246 Kč | 78 636,90 Kč |
| 21 000 | 5,08056 Kč | 106 691,76 Kč |
| 30 000 | 4,92325 Kč | 147 697,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







