1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ90A

DigiKey Part Number
SMCJ90ALFTR-ND - Tape & Reel (TR)
SMCJ90ALFCT-ND - Cut Tape (CT)
SMCJ90ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90A
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ90A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
108,35300 Kč83,53 Kč
1005,81160 Kč581,16 Kč
5004,64510 Kč2 322,55 Kč
1 0004,35347 Kč4 353,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,74037 Kč11 221,11 Kč
6 0003,47028 Kč20 821,68 Kč
9 0003,25469 Kč29 292,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč