GW.48.A151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW.48.A151

DigiKey Part Number
931-GW.48.A151-ND
Manufacturer
Manufacturer Product Number
GW.48.A151
Description
2.4 / 5.8GHZ DUAL BAND 3-3.5DBI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
-
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1208,82000 Kč208,82 Kč
10179,13600 Kč1 791,36 Kč
30167,19300 Kč5 015,79 Kč
100155,47110 Kč15 547,11 Kč
Manufacturers Standard Package
Unit Price without VAT:208,82000 Kč
Unit Price with VAT:252,67220 Kč