


FW.24.SMA.M | |
|---|---|
DigiKey Part Number | 931-1491-ND |
Manufacturer | |
Manufacturer Product Number | FW.24.SMA.M |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | -10dB | |
Gain | 4.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 12.087" (307.00mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,18000 Kč | 395,18 Kč |
| 10 | 314,31900 Kč | 3 143,19 Kč |
| 50 | 281,96960 Kč | 14 098,48 Kč |
| 100 | 271,95560 Kč | 27 195,56 Kč |
| 250 | 261,38060 Kč | 65 345,15 Kč |
| 500 | 255,00644 Kč | 127 503,22 Kč |
| Unit Price without VAT: | 395,18000 Kč |
|---|---|
| Unit Price with VAT: | 478,16780 Kč |


