FXR.4040.B.DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXR.4040.B.DG

DigiKey Part Number
931-FXR.4040.B.DG-ND
Manufacturer
Manufacturer Product Number
FXR.4040.B.DG
Description
NFC FLEX ANTENNA (40*40*0.355 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
40.00mm L x 40.00mm W x 0.36mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,81000 Kč135,81 Kč
1093,65200 Kč936,52 Kč
2592,44360 Kč2 311,09 Kč
10072,93210 Kč7 293,21 Kč
30067,46697 Kč20 240,09 Kč
50064,66216 Kč32 331,08 Kč
1 00059,28218 Kč59 282,18 Kč
2 50057,58587 Kč143 964,67 Kč
Manufacturers Standard Package
Unit Price without VAT:135,81000 Kč
Unit Price with VAT:164,33010 Kč