
FXR.4030.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.4030.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.4030.B.DG |
Description | NFC FLEX ANTENNA (40*30*0.355 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 30.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 70,59520 Kč | 1 764,88 Kč |
| 100 | 63,93470 Kč | 6 393,47 Kč |
| 300 | 60,21877 Kč | 18 065,63 Kč |
| 500 | 58,84438 Kč | 29 422,19 Kč |
| 1 000 | 57,26932 Kč | 57 269,32 Kč |
| 2 500 | 55,60615 Kč | 139 015,38 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


