
FXC.46.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.46.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.46.B.DG |
Description | NFC FLEX ANTENNA (46*0.3 MM) WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 46.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 80,69120 Kč | 2 017,28 Kč |
| 100 | 73,23260 Kč | 7 323,26 Kč |
| 300 | 69,07083 Kč | 20 721,25 Kč |
| 500 | 67,53166 Kč | 33 765,83 Kč |
| 1 000 | 65,76700 Kč | 65 767,00 Kč |
| 2 500 | 63,90447 Kč | 159 761,18 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |









