RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC.46.A.DG

DigiKey Part Number
931-FXC.46.A.DG-ND
Manufacturer
Manufacturer Product Number
FXC.46.A.DG
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
46.00mm Dia x 0.27mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,41600 Kč424,16 Kč
2538,77920 Kč969,48 Kč
20033,29025 Kč6 658,05 Kč
40032,06605 Kč12 826,42 Kč
60031,45290 Kč18 871,74 Kč
1 00030,77383 Kč30 773,83 Kč
2 60029,73745 Kč77 317,37 Kč
5 00029,17265 Kč145 863,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč