
FXC.40.A.DG | |
|---|---|
DigiKey Part Number | 931-FXC.40.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.40.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm Dia x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 33,99160 Kč | 849,79 Kč |
| 200 | 29,09170 Kč | 5 818,34 Kč |
| 400 | 27,99768 Kč | 11 199,07 Kč |
| 600 | 27,44998 Kč | 16 469,99 Kč |
| 1 000 | 26,84300 Kč | 26 843,00 Kč |
| 2 600 | 25,91670 Kč | 67 383,42 Kč |
| 5 000 | 25,41199 Kč | 127 059,95 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


