SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKDFZDK

DigiKey Part Number
931-FKDFZDK-ND
Manufacturer
Manufacturer Product Number
FKDFZDK
Description
DUAL FAKRA CODE Z SMB(F)ST_ FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
2
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10109,02200 Kč1 090,22 Kč
25102,19320 Kč2 554,83 Kč
5097,30900 Kč4 865,45 Kč
10092,66420 Kč9 266,42 Kč
30085,75233 Kč25 725,70 Kč
50082,71826 Kč41 359,13 Kč
1 00078,77337 Kč78 773,37 Kč
2 50073,84778 Kč184 619,45 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč