D-Sub Contact Male Pin Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC4102D/AA

DigiKey Part Number
4306-MCC4102D/AA-ND
Manufacturer
Manufacturer Product Number
MCC4102D/AA
Description
CONTACTS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1333,66000 Kč333,66 Kč
10283,55700 Kč2 835,57 Kč
25265,80120 Kč6 645,03 Kč
50253,11400 Kč12 655,70 Kč
100241,03810 Kč24 103,81 Kč
250225,95864 Kč56 489,66 Kč
500215,18540 Kč107 592,70 Kč
1 000204,92935 Kč204 929,35 Kč
Manufacturers Standard Package
Unit Price without VAT:333,66000 Kč
Unit Price with VAT:403,72860 Kč