Socket Contact Gold Crimp RG-179B, 316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC4102D/AA

DigiKey Part Number
4306-FCC4102D/AA-ND
Manufacturer
Manufacturer Product Number
FCC4102D/AA
Description
CONTACT SOCKET SOLDER/CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp RG-179B, 316
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
RG-179B, 316
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1324,00000 Kč324,00 Kč
10275,38900 Kč2 753,89 Kč
25258,14120 Kč6 453,53 Kč
50245,81520 Kč12 290,76 Kč
100234,08570 Kč23 408,57 Kč
250219,44168 Kč54 860,42 Kč
500208,97840 Kč104 489,20 Kč
1 000199,01883 Kč199 018,83 Kč
Manufacturers Standard Package
Unit Price without VAT:324,00000 Kč
Unit Price with VAT:392,04000 Kč