
DSGP154B | |
|---|---|
DigiKey Part Number | 931-DSGP154BTR-ND - Tape & Reel (TR) 931-DSGP154BCT-ND - Cut Tape (CT) 931-DSGP154BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP154B |
Description | GPS L1 / GALILEO E1 1575.42MHZ 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.67dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 92,03400 Kč | 920,34 Kč |
| 25 | 84,99160 Kč | 2 124,79 Kč |
| 100 | 77,23900 Kč | 7 723,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,35915 Kč | 14 871,83 Kč |
| 400 | 71,98850 Kč | 28 795,40 Kč |
| 600 | 70,80140 Kč | 42 480,84 Kč |
| 1 000 | 69,48553 Kč | 69 485,53 Kč |
| 1 400 | 68,71701 Kč | 96 203,81 Kč |
| 2 000 | 67,97735 Kč | 135 954,70 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |





