New Product
Pressure Sensor 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) Absolute Male - 0.09" (2.24mm) Tube, Dual 18b 12-SMD, No Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUAV-L60D-M25125-RR-N

DigiKey Part Number
442-AUAV-L60D-M25125-RR-N-ND
Manufacturer
Manufacturer Product Number
AUAV-L60D-M25125-RR-N
Description
60 INH20 250TO1250 MBARA RR LID
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) Absolute Male - 0.09" (2.24mm) Tube, Dual 18b 12-SMD, No Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Amphenol All Sensors Corporation
Voltage - Supply
2.7V ~ 3.6V
Series
Port Size
Male - 0.09" (2.24mm) Tube, Dual
Packaging
Tray
Port Style
Barbed
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Maximum Pressure
12.64PSI (87.12kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
3.63PSI ~ 18.13PSI (25kPa ~ 125kPa)
Mounting Type
Surface Mount
Output Type
I2C, SPI
Package / Case
12-SMD, No Lead, Dual Ports, Same Side
Output
18b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 436,47000 Kč1 436,47 Kč
51 328,20800 Kč6 641,04 Kč
101 287,87000 Kč12 878,70 Kč
251 239,61280 Kč30 990,32 Kč
501 206,58700 Kč60 329,35 Kč
1001 176,27650 Kč117 627,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 436,47000 Kč
Unit Price with VAT:1 738,12870 Kč