New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
NCP737 Linear Regulators LDO from onsemi PIO | DigiKey

NCP737ADN330R2G

DigiKey Part Number
488-NCP737ADN330R2GTR-ND - Tape & Reel (TR)
488-NCP737ADN330R2GCT-ND - Cut Tape (CT)
488-NCP737ADN330R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP737ADN330R2G
Description
HIGH VOLTAGE LINEAR REGULATOR 65
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
500 µA
PSRR
-
Control Features
Delay, Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,11900 Kč231,19 Kč
2520,98960 Kč524,74 Kč
10018,63780 Kč1 863,78 Kč
25017,51652 Kč4 379,13 Kč
50016,84040 Kč8 420,20 Kč
1 00016,28416 Kč16 284,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,44912 Kč61 796,48 Kč
8 00015,13888 Kč121 111,04 Kč
12 00014,98361 Kč179 803,32 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč