New Product
Gate Driver Optical Coupling 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VODA1275B4T

DigiKey Part Number
751-VODA1275B4TTR-ND - Tape & Reel (TR)
751-VODA1275B4TCT-ND - Cut Tape (CT)
751-VODA1275B4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VODA1275B4T
Description
AUTOMOTIVE-QUALIFIED MOSFET DRIV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
2.7V
Current - DC Forward (If) (Max)
50 mA
Voltage - Output Supply
-
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Approval Agency
CQC, cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1045,54500 Kč455,45 Kč
10035,35850 Kč3 535,85 Kč
50030,87588 Kč15 437,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,41610 Kč29 416,10 Kč
2 00028,18005 Kč56 360,10 Kč
3 00027,54728 Kč82 641,84 Kč
5 00026,83334 Kč134 166,70 Kč
7 00026,40915 Kč184 864,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč