
HP2356.A | |
|---|---|
DigiKey Part Number | 931-HP2356.ATR-ND - Tape & Reel (TR) 931-HP2356.ACT-ND - Cut Tape (CT) 931-HP2356.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP2356.A |
Description | INCEPTION SERIES LOW PROFILE HIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Screw-Mount Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | HP2356.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.25dBi, -1.8dBi, 1.6dBi, -1.6dBi | |
Features | LNA, Filter | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 10 | 238,47400 Kč | 2 384,74 Kč |
| 25 | 222,51160 Kč | 5 562,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,95940 Kč | 20 495,94 Kč |
| 200 | 198,43425 Kč | 39 686,85 Kč |
| 300 | 195,16730 Kč | 58 550,19 Kč |
| 500 | 191,54754 Kč | 95 773,77 Kč |
| 700 | 189,43136 Kč | 132 601,95 Kč |
| 1 000 | 187,39770 Kč | 187 397,70 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |






