


SGGP124B | |
|---|---|
DigiKey Part Number | 931-SGGP124BTR-ND - Tape & Reel (TR) 931-SGGP124BCT-ND - Cut Tape (CT) 931-SGGP124BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP124B |
Description | GPS/GLONASS/GALILEO DUAL-BAND 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.562GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -5.06dBi, 0.72dBi, 1.17dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,45300 Kč | 684,53 Kč |
| 25 | 62,96040 Kč | 1 574,01 Kč |
| 100 | 56,91720 Kč | 5 691,72 Kč |
| 250 | 54,03624 Kč | 13 509,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,29888 Kč | 26 149,44 Kč |
| 1 000 | 50,86954 Kč | 50 869,54 Kč |
| 1 500 | 50,15358 Kč | 75 230,37 Kč |
| 2 500 | 49,36059 Kč | 123 401,48 Kč |
| 3 500 | 48,89696 Kč | 171 139,36 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |



