


CAB.616 | |
|---|---|
DigiKey Part Number | 931-1416-ND |
Manufacturer | |
Manufacturer Product Number | CAB.616 |
Description | COAX CBL U.FL, MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB.616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 101,81900 Kč | 1 018,19 Kč |
| 25 | 95,44000 Kč | 2 386,00 Kč |
| 50 | 90,88360 Kč | 4 544,18 Kč |
| 100 | 76,34240 Kč | 7 634,24 Kč |
| 300 | 73,13463 Kč | 21 940,39 Kč |
| 500 | 72,78452 Kč | 36 392,26 Kč |
| 1 000 | 72,36793 Kč | 72 367,93 Kč |
| 2 500 | 68,97062 Kč | 172 426,55 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |






