
CAB.697 | |
|---|---|
DigiKey Part Number | 931-CAB.697-ND |
Manufacturer | |
Manufacturer Product Number | CAB.697 |
Description | COAX CBL U.FL, MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -60°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 81,47200 Kč | 814,72 Kč |
| 25 | 76,35720 Kč | 1 908,93 Kč |
| 50 | 72,70760 Kč | 3 635,38 Kč |
| 100 | 69,23670 Kč | 6 923,67 Kč |
| 300 | 64,07190 Kč | 19 221,57 Kč |
| 500 | 61,80468 Kč | 30 902,34 Kč |
| 1 000 | 58,85676 Kč | 58 856,76 Kč |
| 2 500 | 55,17594 Kč | 137 939,85 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |











