Image for YM0015AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM0015AA

DigiKey Part Number
2958-YM0015AA-ND
Manufacturer
Manufacturer Product Number
YM0015AA
Description
COAX CBL MHF1 TO SMA 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Retail Package
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1038,78300 Kč387,83 Kč
2535,43640 Kč885,91 Kč
20030,38200 Kč6 076,40 Kč
40029,25495 Kč11 701,98 Kč
60028,69062 Kč17 214,37 Kč
1 00028,06530 Kč28 065,30 Kč
2 60027,11125 Kč70 489,25 Kč
5 00026,59136 Kč132 956,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč