Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-SAZ0MPA1W0020

DigiKey Part Number
5448-CX-SAZ0MPA1W0020-ND
Manufacturer
Manufacturer Product Number
CX-SAZ0MPA1W0020
Description
COAX CBL MHF1 TO SMA JACK 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
7.2 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1069,52400 Kč695,24 Kč
2562,57400 Kč1 564,35 Kč
10056,88570 Kč5 688,57 Kč
25052,14560 Kč13 036,40 Kč
50048,13414 Kč24 067,07 Kč
1 00046,19560 Kč46 195,60 Kč
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč