
YECT002AA | |
|---|---|
DigiKey Part Number | 2958-YECT002AA-ND |
Manufacturer | |
Manufacturer Product Number | YECT002AA |
Description | EXTERNAL LTE TERMINAL ANT SMA M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT002AA Models |
Category | Number of Bands 10 |
Manufacturer Quectel | VSWR 5 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP55 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | Height (Max) 7.724" (196.20mm) |
Frequency Range 698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | Applications LTE |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 30 | 43,01800 Kč | 1 290,54 Kč |
| 100 | 39,27680 Kč | 3 927,68 Kč |
| 250 | 37,16396 Kč | 9 290,99 Kč |
| 500 | 35,89062 Kč | 17 945,31 Kč |
| 1 000 | 34,84282 Kč | 34 842,82 Kč |
| 2 500 | 33,73656 Kč | 84 341,40 Kč |
| 5 000 | 33,06971 Kč | 165 348,55 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |











