RF ANTENNA LTE Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0003AA

DigiKey Part Number
2958-YE0003AA-ND
Manufacturer
Manufacturer Product Number
YE0003AA
Description
EXTERNAL DIPOLE 5G ANTENNA SMAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Quectel
VSWR
4
Packaging
Bag
Gain
-0.9dBi, 3.4dBi, 2.76dBi, 3.5dBi, 3.25dBi, 3.14dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP55
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.43GHz, 2.84GHz, 3.65GHz, 4.5GHz, 5.5GHz
Height (Max)
7.480" (190.00mm)
Frequency Range
698MHz ~ 960MHz, 699MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 4GHz, 3.3GHz ~ 5GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Applications
LTE
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
1076,14300 Kč761,43 Kč
5066,49560 Kč3 324,78 Kč
10063,50710 Kč6 350,71 Kč
25060,35332 Kč15 088,33 Kč
50058,45212 Kč29 226,06 Kč
1 00056,88713 Kč56 887,13 Kč
2 50055,23529 Kč138 088,23 Kč
Manufacturers Standard Package
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč