
TG.64.8113 | |
|---|---|
DigiKey Part Number | 931-TG.64.8113-ND |
Manufacturer | |
Manufacturer Product Number | TG.64.8113 |
Description | WIDEBAND (600-6000MHZ) LTE DIPOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Taoglas Limited | Number of Bands 10 |
Packaging Bulk | Gain 2.54dBi, 2.95dBi, 3.1dBi, 3.71dBi, 3.52dBi, 5.09dBi, 2.49dBi, 1.77dBi, 3.26dBi, 4.12dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 5.315" (135.00mm) |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 3.55GHz, 3.75GHz, 4.7GHz, 5.537GHz | Applications 4G, 5G, LTE |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 177,10500 Kč | 1 771,05 Kč |
| 25 | 164,71680 Kč | 4 117,92 Kč |
| 100 | 151,10020 Kč | 15 110,02 Kč |
| 300 | 143,50530 Kč | 43 051,59 Kč |
| 500 | 140,69704 Kč | 70 348,52 Kč |
| 1 000 | 137,47779 Kč | 137 477,79 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |



