
GW.53.A151 | |
|---|---|
DigiKey Part Number | 931-GW.53.A151-ND |
Manufacturer | |
Manufacturer Product Number | GW.53.A151 |
Description | 2.4/5.8GHZ DIPOLE ANTENNA RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Taoglas Limited | Number of Bands 2 |
Packaging Bag | Gain 4.03dBi, 6.51dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard Bluetooth, WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.475GHz | Height (Max) 1.409" (35.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.85GHz | Applications Bluetooth, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,16000 Kč | 267,16 Kč |
| 10 | 209,95200 Kč | 2 099,52 Kč |
| 25 | 195,63280 Kč | 4 890,82 Kč |
| 120 | 178,24325 Kč | 21 389,19 Kč |
| 360 | 169,90397 Kč | 61 165,43 Kč |
| 600 | 166,82072 Kč | 100 092,43 Kč |
| 1 080 | 163,77998 Kč | 176 882,38 Kč |
| Unit Price without VAT: | 267,16000 Kč |
|---|---|
| Unit Price with VAT: | 323,26360 Kč |



