
CAB.01040 | |
|---|---|
DigiKey Part Number | 931-CAB.01040-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01040 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 137,87300 Kč | 1 378,73 Kč |
| 25 | 129,23000 Kč | 3 230,75 Kč |
| 50 | 123,05660 Kč | 6 152,83 Kč |
| 100 | 117,18140 Kč | 11 718,14 Kč |
| 250 | 109,84808 Kč | 27 462,02 Kč |
| 500 | 104,60784 Kč | 52 303,92 Kč |
| 1 000 | 99,61976 Kč | 99 619,76 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |








