
CAB.01043 | |
|---|---|
DigiKey Part Number | 931-CAB.01043-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01043 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 134,97500 Kč | 1 349,75 Kč |
| 25 | 126,52560 Kč | 3 163,14 Kč |
| 50 | 120,48240 Kč | 6 024,12 Kč |
| 100 | 114,73100 Kč | 11 473,10 Kč |
| 250 | 107,54924 Kč | 26 887,31 Kč |
| 500 | 102,41900 Kč | 51 209,50 Kč |
| 1 000 | 97,53592 Kč | 97 535,92 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |







